
CD45-E2GA102M-GKA | |
|---|---|
DigiKey Part Number | 445-181014-ND |
Manufacturer | |
Manufacturer Product Number | CD45-E2GA102M-GKA |
Description | CAP CER 1000PF 400V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400V Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45-E2GA102M-GKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹19.84900 | ₹198.49 |
| 50 | ₹14.59300 | ₹729.65 |
| 100 | ₹12.97150 | ₹1,297.15 |
| 500 | ₹10.24860 | ₹5,124.30 |
| 1,000 | ₹9.40806 | ₹9,408.06 |
| 3,000 | ₹8.37121 | ₹25,113.63 |
| 5,000 | ₹7.98809 | ₹39,940.45 |