
CEU3E2X7R2A332M080AE | |
|---|---|
DigiKey Part Number | 445-12027-2-ND - Tape & Reel (TR) 445-12027-1-ND - Cut Tape (CT) 445-12027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU3E2X7R2A332M080AE |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU3E2X7R2A332M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.64100 | ₹76.41 |
| 50 | ₹5.36760 | ₹268.38 |
| 100 | ₹4.67790 | ₹467.79 |
| 500 | ₹3.49634 | ₹1,748.17 |
| 1,000 | ₹3.13385 | ₹3,133.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.51789 | ₹10,071.56 |
| 8,000 | ₹2.32266 | ₹18,581.28 |
| 12,000 | ₹2.22505 | ₹26,700.60 |
| 20,000 | ₹2.11681 | ₹42,336.20 |
| 28,000 | ₹2.05359 | ₹57,500.52 |
| 40,000 | ₹1.99278 | ₹79,711.20 |