
CGA1A2C0G1E270J030BA | |
|---|---|
DigiKey Part Number | 445-9038-2-ND - Tape & Reel (TR) 445-9038-1-ND - Cut Tape (CT) 445-9038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E270J030BA |
Description | CAP CER 27PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E270J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.65900 | ₹46.59 |
| 50 | ₹3.14960 | ₹157.48 |
| 100 | ₹2.71170 | ₹271.17 |
| 500 | ₹1.97554 | ₹987.77 |
| 1,000 | ₹1.74724 | ₹1,747.24 |
| 2,500 | ₹1.50887 | ₹3,772.17 |
| 5,000 | ₹1.36555 | ₹6,827.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.15482 | ₹17,322.30 |
| 30,000 | ₹1.07086 | ₹32,125.80 |
| 45,000 | ₹1.02886 | ₹46,298.70 |
| 75,000 | ₹0.98233 | ₹73,674.75 |
| 1,05,000 | ₹0.95512 | ₹1,00,287.60 |
| 1,50,000 | ₹0.92897 | ₹1,39,345.50 |