
CGA1A2C0G1H120J030BA | |
|---|---|
DigiKey Part Number | 445-9022-2-ND - Tape & Reel (TR) 445-9022-1-ND - Cut Tape (CT) 445-9022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H120J030BA |
Description | CAP CER 12PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H120J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.93900 | ₹49.39 |
| 50 | ₹3.41060 | ₹170.53 |
| 100 | ₹2.93540 | ₹293.54 |
| 500 | ₹2.14142 | ₹1,070.71 |
| 1,000 | ₹1.89913 | ₹1,899.13 |
| 2,500 | ₹1.64380 | ₹4,109.50 |
| 5,000 | ₹1.49042 | ₹7,452.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.26410 | ₹18,961.50 |
| 30,000 | ₹1.17427 | ₹35,228.10 |
| 45,000 | ₹1.12931 | ₹50,818.95 |
| 75,000 | ₹1.07948 | ₹80,961.00 |
| 1,05,000 | ₹1.05036 | ₹1,10,287.80 |
| 1,50,000 | ₹1.02235 | ₹1,53,352.50 |