15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA1A2C0G1H150J030BA

DigiKey Part Number
445-9025-2-ND - Tape & Reel (TR)
445-9025-1-ND - Cut Tape (CT)
445-9025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2C0G1H150J030BA
Description
CAP CER 15PF 50V C0G 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2C0G1H150J030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,025
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.03200₹50.32
50₹3.46660₹173.33
100₹2.99130₹299.13
500₹2.18428₹1,092.14
1,000₹1.93734₹1,937.34
2,500₹1.67772₹4,194.30
5,000₹1.52191₹7,609.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.29162₹19,374.30
30,000₹1.20033₹36,009.90
45,000₹1.15464₹51,958.80
75,000₹1.10401₹82,800.75
1,05,000₹1.07442₹1,12,814.10
1,50,000₹1.04595₹1,56,892.50
Manufacturers Standard Package