
CGA1A2C0G1H180J030BA | |
|---|---|
DigiKey Part Number | 445-9054-2-ND - Tape & Reel (TR) 445-9054-1-ND - Cut Tape (CT) 445-9054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H180J030BA |
Description | CAP CER 18PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H180J030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 50 | ₹2.14320 | ₹107.16 |
| 100 | ₹1.82640 | ₹182.64 |
| 500 | ₹1.30088 | ₹650.44 |
| 1,000 | ₹1.14060 | ₹1,140.60 |
| 2,500 | ₹0.97249 | ₹2,431.22 |
| 5,000 | ₹0.87148 | ₹4,357.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.72586 | ₹10,887.90 |
| 30,000 | ₹0.66687 | ₹20,006.10 |
| 45,000 | ₹0.63737 | ₹28,681.65 |
| 75,000 | ₹0.60470 | ₹45,352.50 |
| 1,05,000 | ₹0.58561 | ₹61,489.05 |
| 1,50,000 | ₹0.56724 | ₹85,086.00 |