
CGA1A2C0G1H6R8D030BA | |
|---|---|
DigiKey Part Number | 445-9068-2-ND - Tape & Reel (TR) 445-9068-1-ND - Cut Tape (CT) 445-9068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H6R8D030BA |
Description | CAP CER 6.8PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H6R8D030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.84600 | ₹48.46 |
| 50 | ₹3.35460 | ₹167.73 |
| 100 | ₹2.89810 | ₹289.81 |
| 500 | ₹2.11904 | ₹1,059.52 |
| 1,000 | ₹1.67269 | ₹1,672.69 |
| 2,500 | ₹1.23229 | ₹3,080.73 |
| 5,000 | ₹1.01685 | ₹5,084.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.60403 | ₹9,060.45 |
| 30,000 | ₹0.59770 | ₹17,931.00 |
| 45,000 | ₹0.59444 | ₹26,749.80 |
| 75,000 | ₹0.59071 | ₹44,303.25 |
| 1,05,000 | ₹0.58113 | ₹61,018.65 |
| 1,50,000 | ₹0.56287 | ₹84,430.50 |
| 1,80,000 | ₹0.55422 | ₹99,759.60 |
| 3,60,000 | ₹0.53701 | ₹1,93,323.60 |
| 3,75,000 | ₹0.52356 | ₹1,96,335.00 |