
CGA1A2X7R1E101K030BA | |
|---|---|
DigiKey Part Number | 445-12087-2-ND - Tape & Reel (TR) 445-12087-1-ND - Cut Tape (CT) 445-12087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E101K030BA |
Description | CAP CER 100PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E101K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 50 | ₹3.09380 | ₹154.69 |
| 100 | ₹2.66510 | ₹266.51 |
| 500 | ₹1.47420 | ₹737.10 |
| 1,000 | ₹1.18439 | ₹1,184.39 |
| 2,500 | ₹0.92105 | ₹2,302.62 |
| 5,000 | ₹0.89403 | ₹4,470.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.73033 | ₹10,954.95 |