


CGA2B2C0G1H100D050BD | |
|---|---|
DigiKey Part Number | 445-8870-2-ND - Tape & Reel (TR) 445-8870-1-ND - Cut Tape (CT) 445-8870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H100D050BD |
Description | CAP CER 10PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H100D050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.90000 | ₹18.90 |
| 10 | ₹10.86900 | ₹108.69 |
| 50 | ₹7.73100 | ₹386.55 |
| 100 | ₹6.77640 | ₹677.64 |
| 500 | ₹5.16214 | ₹2,581.07 |
| 1,000 | ₹4.66596 | ₹4,665.96 |
| 2,500 | ₹4.14256 | ₹10,356.40 |
| 5,000 | ₹3.82784 | ₹19,139.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.46701 | ₹34,670.10 |
| 20,000 | ₹3.26008 | ₹65,201.60 |
| 30,000 | ₹3.15645 | ₹94,693.50 |
| 50,000 | ₹3.04162 | ₹1,52,081.00 |
| 70,000 | ₹2.97450 | ₹2,08,215.00 |
| 1,00,000 | ₹2.90993 | ₹2,90,993.00 |