470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA2B2C0G1H471J050BE

DigiKey Part Number
445-CGA2B2C0G1H471J050BETR-ND - Tape & Reel (TR)
445-CGA2B2C0G1H471J050BECT-ND - Cut Tape (CT)
445-CGA2B2C0G1H471J050BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H471J050BE
Description
CAP CER 470PF 50V C0G 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H471J050BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,377
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹7.92100₹79.21
50₹5.53520₹276.76
100₹4.81770₹481.77
500₹3.60630₹1,803.15
1,000₹3.23449₹3,234.49
2,500₹2.84366₹7,109.15
5,000₹2.60846₹13,042.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.34596₹23,459.60
20,000₹2.19141₹43,828.20
30,000₹2.11399₹63,419.70
50,000₹2.02825₹1,01,412.50
70,000₹1.97811₹1,38,467.70
1,00,000₹1.92990₹1,92,990.00
Manufacturers Standard Package