
CGA2B2X5R1C683K050BA | |
|---|---|
DigiKey Part Number | 445-12166-2-ND - Tape & Reel (TR) 445-12166-1-ND - Cut Tape (CT) 445-12166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1C683K050BA |
Description | CAP CER 0.068UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1C683K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 50 | ₹2.64640 | ₹132.32 |
| 100 | ₹2.27370 | ₹227.37 |
| 500 | ₹1.63634 | ₹818.17 |
| 1,000 | ₹1.44159 | ₹1,441.59 |
| 2,500 | ₹1.23788 | ₹3,094.70 |
| 5,000 | ₹1.11544 | ₹5,577.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.98591 | ₹9,859.10 |
| 20,000 | ₹0.90554 | ₹18,110.80 |
| 30,000 | ₹0.86533 | ₹25,959.90 |
| 50,000 | ₹0.82080 | ₹41,040.00 |
| 70,000 | ₹0.79477 | ₹55,633.90 |
| 1,00,000 | ₹0.76975 | ₹76,975.00 |