
CGA2B2X5R1H332K050BA | |
|---|---|
DigiKey Part Number | 445-12223-2-ND - Tape & Reel (TR) 445-12223-1-ND - Cut Tape (CT) 445-12223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1H332K050BA |
Description | CAP CER 3300PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1H332K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 50 | ₹2.32960 | ₹116.48 |
| 100 | ₹1.98490 | ₹198.49 |
| 500 | ₹1.42016 | ₹710.08 |
| 1,000 | ₹1.24776 | ₹1,247.76 |
| 2,500 | ₹1.06679 | ₹2,666.97 |
| 5,000 | ₹0.95795 | ₹4,789.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.84389 | ₹8,438.90 |
| 20,000 | ₹0.77265 | ₹15,453.00 |
| 30,000 | ₹0.73698 | ₹22,109.40 |
| 50,000 | ₹0.69750 | ₹34,875.00 |
| 70,000 | ₹0.67443 | ₹47,210.10 |
| 1,00,000 | ₹0.65224 | ₹65,224.00 |