
CGA2B2X8R1E103M050BA | |
|---|---|
DigiKey Part Number | 445-12297-2-ND - Tape & Reel (TR) 445-12297-1-ND - Cut Tape (CT) 445-12297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1E103M050BA |
Description | CAP CER 10000PF 25V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1E103M050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.29400 | ₹82.94 |
| 50 | ₹5.85200 | ₹292.60 |
| 100 | ₹5.08800 | ₹508.80 |
| 500 | ₹3.82436 | ₹1,912.18 |
| 1,000 | ₹3.43577 | ₹3,435.77 |
| 2,500 | ₹3.02519 | ₹7,562.97 |
| 5,000 | ₹2.77843 | ₹13,892.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.50195 | ₹25,019.50 |
| 20,000 | ₹2.33985 | ₹46,797.00 |
| 30,000 | ₹2.25867 | ₹67,760.10 |
| 50,000 | ₹2.16870 | ₹1,08,435.00 |
| 70,000 | ₹2.11612 | ₹1,48,128.40 |
| 1,00,000 | ₹2.06554 | ₹2,06,554.00 |