


CGA2B2X8R1H222K050BD | |
|---|---|
DigiKey Part Number | 445-8853-2-ND - Tape & Reel (TR) 445-8853-1-ND - Cut Tape (CT) 445-8853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H222K050BD |
Description | CAP CER 2200PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H222K050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.71600 | ₹107.16 |
| 50 | ₹7.62260 | ₹381.13 |
| 100 | ₹6.68140 | ₹668.14 |
| 500 | ₹5.08982 | ₹2,544.91 |
| 1,000 | ₹4.60059 | ₹4,600.59 |
| 2,500 | ₹4.08453 | ₹10,211.33 |
| 5,000 | ₹3.77422 | ₹18,871.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.41844 | ₹34,184.40 |
| 20,000 | ₹3.21440 | ₹64,288.00 |
| 30,000 | ₹3.11223 | ₹93,366.90 |
| 50,000 | ₹2.99901 | ₹1,49,950.50 |
| 70,000 | ₹2.93283 | ₹2,05,298.10 |
| 1,00,000 | ₹2.86916 | ₹2,86,916.00 |