
CGA2B3X5R1H333M050BB | |
|---|---|
DigiKey Part Number | 445-12208-2-ND - Tape & Reel (TR) 445-12208-1-ND - Cut Tape (CT) 445-12208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1H333M050BB |
Description | CAP CER 0.033UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1H333M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.84600 | ₹48.46 |
| 50 | ₹3.33600 | ₹166.80 |
| 100 | ₹2.87940 | ₹287.94 |
| 500 | ₹2.09668 | ₹1,048.34 |
| 1,000 | ₹1.85906 | ₹1,859.06 |
| 2,500 | ₹1.60802 | ₹4,020.05 |
| 5,000 | ₹1.45706 | ₹7,285.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.29510 | ₹12,951.00 |
| 20,000 | ₹1.19614 | ₹23,922.80 |
| 30,000 | ₹1.14659 | ₹34,397.70 |
| 50,000 | ₹1.09173 | ₹54,586.50 |
| 70,000 | ₹1.05966 | ₹74,176.20 |
| 1,00,000 | ₹1.02883 | ₹1,02,883.00 |