
CGA2B3X5R1H683M050BB | |
|---|---|
DigiKey Part Number | 445-12212-2-ND - Tape & Reel (TR) 445-12212-1-ND - Cut Tape (CT) 445-12212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1H683M050BB |
Description | CAP CER 0.068UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1H683M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.98900 | ₹69.89 |
| 50 | ₹4.90160 | ₹245.08 |
| 100 | ₹4.24930 | ₹424.93 |
| 500 | ₹3.16086 | ₹1,580.43 |
| 1,000 | ₹2.82633 | ₹2,826.33 |
| 2,500 | ₹2.47502 | ₹6,187.55 |
| 5,000 | ₹2.26367 | ₹11,318.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.03034 | ₹20,303.40 |
| 20,000 | ₹1.89149 | ₹37,829.80 |
| 30,000 | ₹1.82197 | ₹54,659.10 |
| 50,000 | ₹1.74496 | ₹87,248.00 |
| 70,000 | ₹1.69995 | ₹1,18,996.50 |
| 1,00,000 | ₹1.65667 | ₹1,65,667.00 |