


CGA2B3X7R1H333M050BD | |
|---|---|
DigiKey Part Number | 445-9688-2-ND - Tape & Reel (TR) 445-9688-1-ND - Cut Tape (CT) 445-9688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H333M050BD |
Description | CAP CER 0.033UF 50V 0402 EPOXY |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H333M050BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.21643 | ₹22,164.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.54800 | ₹75.48 |
| 100 | ₹4.58480 | ₹458.48 |
| 1,000 | ₹3.08073 | ₹3,080.73 |
| 2,500 | ₹2.70836 | ₹6,770.90 |
| 5,000 | ₹2.48415 | ₹12,420.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.64100 | ₹76.41 |
| 100 | ₹4.67790 | ₹467.79 |
| 1,000 | ₹3.14223 | ₹3,142.23 |
| 2,500 | ₹2.76240 | ₹6,906.00 |
| 5,000 | ₹2.53391 | ₹12,669.55 |