
CGA2B3X7R1H473K050BE | |
|---|---|
DigiKey Part Number | 445-173647-2-ND - Tape & Reel (TR) 445-173647-1-ND - Cut Tape (CT) 445-173647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H473K050BE |
Description | CAP CER 0.047UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H473K050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.31900 | ₹93.19 |
| 50 | ₹6.59760 | ₹329.88 |
| 100 | ₹5.76820 | ₹576.82 |
| 500 | ₹4.36110 | ₹2,180.55 |
| 1,000 | ₹3.92779 | ₹3,927.79 |
| 2,500 | ₹3.47211 | ₹8,680.27 |
| 5,000 | ₹3.19796 | ₹15,989.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.88756 | ₹28,875.60 |
| 20,000 | ₹2.70729 | ₹54,145.80 |
| 30,000 | ₹2.61700 | ₹78,510.00 |
| 50,000 | ₹2.51701 | ₹1,25,850.50 |
| 70,000 | ₹2.45854 | ₹1,72,097.80 |
| 1,00,000 | ₹2.40232 | ₹2,40,232.00 |