
CGA2B3X8R1C333M050BB | |
|---|---|
DigiKey Part Number | 445-12294-2-ND - Tape & Reel (TR) 445-12294-1-ND - Cut Tape (CT) 445-12294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1C333M050BB |
Description | CAP CER 0.033UF 16V X8R 0402 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 16V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1C333M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.06400 | ₹100.64 |
| 50 | ₹7.11940 | ₹355.97 |
| 100 | ₹6.23410 | ₹623.41 |
| 500 | ₹4.74316 | ₹2,371.58 |
| 1,000 | ₹4.28376 | ₹4,283.76 |
| 2,500 | ₹3.79938 | ₹9,498.45 |
| 5,000 | ₹3.50752 | ₹17,537.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.10095 | ₹31,009.50 |