
CGA3E1X7R1C334K080DC | |
|---|---|
DigiKey Part Number | 445-CGA3E1X7R1C334K080DCTR-ND - Tape & Reel (TR) 445-CGA3E1X7R1C334K080DCCT-ND - Cut Tape (CT) 445-CGA3E1X7R1C334K080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1C334K080DC |
Description | AUTOMOTIVE GRADE,0603,X7R,16V,0. |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.34000 | ₹11.34 |
| 10 | ₹6.33200 | ₹63.32 |
| 50 | ₹4.40420 | ₹220.21 |
| 100 | ₹3.81820 | ₹381.82 |
| 500 | ₹2.83152 | ₹1,415.76 |
| 1,000 | ₹2.52909 | ₹2,529.09 |
| 2,500 | ₹2.20964 | ₹5,524.10 |
| 5,000 | ₹2.01760 | ₹10,088.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.89691 | ₹18,969.10 |