
CGA3E1X7R1V334K080AC | |
|---|---|
DigiKey Part Number | 445-6927-2-ND - Tape & Reel (TR) 445-6927-1-ND - Cut Tape (CT) 445-6927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1V334K080AC |
Description | CAP CER 0.33UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1V334K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.74000 | ₹21.74 |
| 10 | ₹12.75900 | ₹127.59 |
| 50 | ₹9.14860 | ₹457.43 |
| 100 | ₹8.04280 | ₹804.28 |
| 500 | ₹6.18474 | ₹3,092.37 |
| 1,000 | ₹5.61200 | ₹5,612.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.61894 | ₹18,475.76 |
| 8,000 | ₹4.30966 | ₹34,477.28 |
| 12,000 | ₹4.15490 | ₹49,858.80 |
| 20,000 | ₹3.98341 | ₹79,668.20 |
| 28,000 | ₹3.88315 | ₹1,08,728.20 |
| 40,000 | ₹3.78671 | ₹1,51,468.40 |