
CGA3E2C0G1H103J080AD | |
|---|---|
DigiKey Part Number | 445-9761-2-ND - Tape & Reel (TR) 445-9761-1-ND - Cut Tape (CT) 445-9761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H103J080AD |
Description | CAP CER 10000PF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H103J080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.34700 | ₹253.47 |
| 50 | ₹18.84220 | ₹942.11 |
| 100 | ₹16.84800 | ₹1,684.80 |
| 500 | ₹13.46910 | ₹6,734.55 |
| 1,000 | ₹12.42542 | ₹12,425.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.55122 | ₹42,204.88 |
| 8,000 | ₹9.98709 | ₹79,896.72 |
| 12,000 | ₹9.70447 | ₹1,16,453.64 |
| 20,000 | ₹9.39129 | ₹1,87,825.80 |
| 28,000 | ₹9.20817 | ₹2,57,828.76 |
| 40,000 | ₹9.03203 | ₹3,61,281.20 |