
CGA3E2C0G1H2R2C080AA | |
|---|---|
DigiKey Part Number | 445-5617-2-ND - Tape & Reel (TR) 445-5617-1-ND - Cut Tape (CT) 445-5617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H2R2C080AA |
Description | CAP CER 2.2PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H2R2C080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.45500 | ₹74.55 |
| 50 | ₹5.21840 | ₹260.92 |
| 100 | ₹4.52880 | ₹452.88 |
| 500 | ₹3.38452 | ₹1,692.26 |
| 1,000 | ₹3.03227 | ₹3,032.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.43262 | ₹9,730.48 |
| 8,000 | ₹2.24252 | ₹17,940.16 |
| 12,000 | ₹2.14739 | ₹25,768.68 |
| 20,000 | ₹2.04199 | ₹40,839.80 |
| 28,000 | ₹1.98040 | ₹55,451.20 |
| 40,000 | ₹1.92117 | ₹76,846.80 |