
CGA3E2C0G1H331J080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E2C0G1H331J080AETR-ND - Tape & Reel (TR) 445-CGA3E2C0G1H331J080AECT-ND - Cut Tape (CT) 445-CGA3E2C0G1H331J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H331J080AE |
Description | CAP CER 330PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H331J080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹9.97100 | ₹99.71 |
| 50 | ₹7.04480 | ₹352.24 |
| 100 | ₹6.15960 | ₹615.96 |
| 500 | ₹4.67608 | ₹2,338.04 |
| 1,000 | ₹4.21853 | ₹4,218.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.43274 | ₹13,730.96 |
| 8,000 | ₹3.18591 | ₹25,487.28 |
| 12,000 | ₹3.06240 | ₹36,748.80 |
| 20,000 | ₹2.92553 | ₹58,510.60 |
| 28,000 | ₹2.84557 | ₹79,675.96 |
| 40,000 | ₹2.76865 | ₹1,10,746.00 |