10000 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X5R1H103K080AA

DigiKey Part Number
445-12486-2-ND - Tape & Reel (TR)
445-12486-1-ND - Cut Tape (CT)
445-12486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X5R1H103K080AA
Description
CAP CER 10000PF 50V X5R 0603
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X5R1H103K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,112
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.93900₹49.39
50₹3.42920₹171.46
100₹2.95400₹295.40
500₹2.16192₹1,080.96
1,000₹1.91963₹1,919.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.58812₹6,352.48
8,000₹1.45114₹11,609.12
12,000₹1.38257₹16,590.84
20,000₹1.30675₹26,135.00
28,000₹1.26244₹35,348.32
40,000₹1.21980₹48,792.00
48,000₹1.19961₹57,581.28
96,000₹1.13166₹1,08,639.36
1,00,000₹1.12805₹1,12,805.00
Manufacturers Standard Package