
CGA3E2X5R1H683M080AA | |
|---|---|
DigiKey Part Number | 445-12497-2-ND - Tape & Reel (TR) 445-12497-1-ND - Cut Tape (CT) 445-12497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1H683M080AA |
Description | CAP CER 0.068UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1H683M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.93900 | ₹49.39 |
| 50 | ₹3.42920 | ₹171.46 |
| 100 | ₹2.94470 | ₹294.47 |
| 500 | ₹2.15818 | ₹1,079.09 |
| 1,000 | ₹1.91497 | ₹1,914.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.55155 | ₹6,206.20 |