
CGA3E2X7R1H223M080AA | |
|---|---|
DigiKey Part Number | 445-12557-2-ND - Tape & Reel (TR) 445-12557-1-ND - Cut Tape (CT) 445-12557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H223M080AA |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H223M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 50 | ₹2.77700 | ₹138.85 |
| 100 | ₹2.37620 | ₹237.62 |
| 500 | ₹1.71462 | ₹857.31 |
| 1,000 | ₹1.51334 | ₹1,513.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.17717 | ₹4,708.68 |
| 8,000 | ₹1.06884 | ₹8,550.72 |
| 12,000 | ₹1.01472 | ₹12,176.64 |
| 20,000 | ₹0.95469 | ₹19,093.80 |
| 28,000 | ₹0.91965 | ₹25,750.20 |
| 40,000 | ₹0.88594 | ₹35,437.60 |