Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CGA3E2X7R1H332K080AA | |
|---|---|
DigiKey Part Number | 445-6921-2-ND - Tape & Reel (TR) 445-6921-1-ND - Cut Tape (CT) 445-6921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H332K080AA |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H332K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 50 | ₹3.48520 | ₹174.26 |
| 100 | ₹3.00060 | ₹300.06 |
| 500 | ₹2.19732 | ₹1,098.66 |
| 1,000 | ₹1.94852 | ₹1,948.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.53314 | ₹6,132.56 |
| 8,000 | ₹1.39989 | ₹11,199.12 |
| 12,000 | ₹1.33326 | ₹15,999.12 |
| 20,000 | ₹1.25946 | ₹25,189.20 |
| 28,000 | ₹1.21634 | ₹34,057.52 |
| 40,000 | ₹1.17489 | ₹46,995.60 |




