4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X7R1H472M080AA

DigiKey Part Number
445-12568-2-ND - Tape & Reel (TR)
445-12568-1-ND - Cut Tape (CT)
445-12568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X7R1H472M080AA
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X7R1H472M080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,924
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.82100₹38.21
50₹2.57200₹128.60
100₹2.19920₹219.92
500₹1.58230₹791.15
1,000₹1.39406₹1,394.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.08049₹4,321.96
8,000₹0.97927₹7,834.16
12,000₹0.92868₹11,144.16
20,000₹0.87255₹17,451.00
28,000₹0.83981₹23,514.68
40,000₹0.80832₹32,332.80
Manufacturers Standard Package