
CGA3E2X8R1H222K080AA | |
|---|---|
DigiKey Part Number | 445-5888-2-ND - Tape & Reel (TR) 445-5888-1-ND - Cut Tape (CT) 445-5888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H222K080AA |
Description | CAP CER 2200PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H222K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.96400 | ₹59.64 |
| 50 | ₹4.15600 | ₹207.80 |
| 100 | ₹3.59700 | ₹359.70 |
| 500 | ₹2.66140 | ₹1,330.70 |
| 1,000 | ₹2.35108 | ₹2,351.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.62004 | ₹6,480.16 |
| 8,000 | ₹1.60187 | ₹12,814.96 |
| 12,000 | ₹1.59247 | ₹19,109.64 |
| 40,000 | ₹1.54481 | ₹61,792.40 |
