
CGA3E2X8R1H333M080AA | |
|---|---|
DigiKey Part Number | 445-12602-2-ND - Tape & Reel (TR) 445-12602-1-ND - Cut Tape (CT) 445-12602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H333M080AA |
Description | CAP CER 0.033UF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H333M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.80300 | ₹68.03 |
| 50 | ₹4.75240 | ₹237.62 |
| 100 | ₹4.12810 | ₹412.81 |
| 500 | ₹3.06954 | ₹1,534.77 |
| 1,000 | ₹2.74619 | ₹2,746.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.26093 | ₹9,043.72 |