4700 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X8R2A472M080AA

DigiKey Part Number
445-12587-2-ND - Tape & Reel (TR)
445-12587-1-ND - Cut Tape (CT)
445-12587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R2A472M080AA
Description
CAP CER 4700PF 100V X8R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R2A472M080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,039
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.17426₹8,697.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.61600₹66.16
50₹4.60340₹230.17
100₹3.98840₹398.84
500₹2.95958₹1,479.79
1,000₹2.64462₹2,644.62
Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.61600₹66.16
50₹4.60340₹230.17
100₹3.97900₹397.90
500₹2.91486₹1,457.43
1,000₹2.58405₹2,584.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.