
CGA3E3X7R1H334K080AB | |
|---|---|
DigiKey Part Number | 445-174426-2-ND - Tape & Reel (TR) 445-174426-1-ND - Cut Tape (CT) 445-174426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1H334K080AB |
Description | CAP CER 0.33UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1H334K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.74000 | ₹21.74 |
| 10 | ₹12.85300 | ₹128.53 |
| 50 | ₹9.20520 | ₹460.26 |
| 100 | ₹8.09010 | ₹809.01 |
| 500 | ₹6.22442 | ₹3,112.21 |
| 1,000 | ₹5.64981 | ₹5,649.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.65084 | ₹18,603.36 |
| 8,000 | ₹4.34002 | ₹34,720.16 |
| 12,000 | ₹4.18443 | ₹50,213.16 |
| 20,000 | ₹4.01209 | ₹80,241.80 |
| 28,000 | ₹3.91133 | ₹1,09,517.24 |
| 40,000 | ₹3.81440 | ₹1,52,576.00 |