0.47 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X7R1H474M080AB

DigiKey Part Number
445-CGA3E3X7R1H474M080ABTR-ND - Tape & Reel (TR)
445-CGA3E3X7R1H474M080ABCT-ND - Cut Tape (CT)
445-CGA3E3X7R1H474M080ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7R1H474M080AB
Description
CAP CER 0.47UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7R1H474M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,635
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹13.04600₹130.46
50₹9.35580₹467.79
100₹8.24700₹824.70
500₹6.37020₹3,185.10
1,000₹5.79244₹5,792.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.87549₹19,501.96
8,000₹4.69658₹37,572.64
12,000₹4.53241₹54,388.92
20,000₹4.35463₹87,092.60
Manufacturers Standard Package