2.2 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X7S1A225K080AB

DigiKey Part Number
445-CGA3E3X7S1A225K080ABTR-ND - Tape & Reel (TR)
445-CGA3E3X7S1A225K080ABCT-ND - Cut Tape (CT)
445-CGA3E3X7S1A225K080ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7S1A225K080AB
Description
CAP CER 2.2UF 10V X7S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7S1A225K080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,960
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹13.69800₹136.98
50₹9.82180₹491.09
100₹8.65700₹865.70
500₹6.68890₹3,344.45
1,000₹6.08132₹6,081.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.02459₹20,098.36
8,000₹4.69658₹37,572.64
12,000₹4.53241₹54,388.92
20,000₹4.35044₹87,008.80
28,000₹4.24412₹1,18,835.36
40,000₹4.14184₹1,65,673.60
Manufacturers Standard Package