0.1 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X7S2A104M080AB

DigiKey Part Number
445-12576-2-ND - Tape & Reel (TR)
445-12576-1-ND - Cut Tape (CT)
445-12576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7S2A104M080AB
Description
CAP CER 0.1UF 100V X7S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7S2A104M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,11,033
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.48000₹84.80
50₹5.94520₹297.26
100₹5.17180₹517.18
500₹3.88958₹1,944.79
1,000₹3.49541₹3,495.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.82144₹11,285.76
8,000₹2.60874₹20,869.92
12,000₹2.50220₹30,026.40
20,000₹2.38421₹47,684.20
28,000₹2.31524₹64,826.72
40,000₹2.24893₹89,957.20
Manufacturers Standard Package