
CGA3E3X8R1C334K080AB | |
|---|---|
DigiKey Part Number | 445-12589-2-ND - Tape & Reel (TR) 445-12589-1-ND - Cut Tape (CT) 445-12589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1C334K080AB |
Description | CAP CER 0.33UF 16V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1C334K080AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.24000 | ₹30.24 |
| 10 | ₹17.67300 | ₹176.73 |
| 50 | ₹12.85340 | ₹642.67 |
| 100 | ₹11.37900 | ₹1,137.90 |
| 500 | ₹8.91040 | ₹4,455.20 |
| 1,000 | ₹8.14865 | ₹8,148.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.80708 | ₹27,228.32 |
| 8,000 | ₹6.39526 | ₹51,162.08 |
| 12,000 | ₹6.18915 | ₹74,269.80 |
| 20,000 | ₹5.96065 | ₹1,19,213.00 |
| 28,000 | ₹5.82708 | ₹1,63,158.24 |
| 40,000 | ₹5.69865 | ₹2,27,946.00 |