
CGA3E3X8R1C474K080AE | |
|---|---|
DigiKey Part Number | 445-173705-2-ND - Tape & Reel (TR) 445-173705-1-ND - Cut Tape (CT) 445-173705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1C474K080AE |
Description | CAP CER 0.47UF 16V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1C474K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.22100 | ₹202.21 |
| 50 | ₹14.87240 | ₹743.62 |
| 100 | ₹13.22310 | ₹1,322.31 |
| 500 | ₹10.44056 | ₹5,220.28 |
| 1,000 | ₹9.58325 | ₹9,583.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.05966 | ₹32,238.64 |
| 8,000 | ₹7.59559 | ₹60,764.72 |
| 12,000 | ₹7.36317 | ₹88,358.04 |
| 20,000 | ₹7.10562 | ₹1,42,112.40 |
| 28,000 | ₹6.95504 | ₹1,94,741.12 |
| 40,000 | ₹6.81022 | ₹2,72,408.80 |
