
CGA3E3X8R1E154M080AD | |
|---|---|
DigiKey Part Number | 445-9873-2-ND - Tape & Reel (TR) 445-9873-1-ND - Cut Tape (CT) 445-9873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1E154M080AD |
Description | CAP CER 0.15UF 25V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1E154M080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.98196 | ₹19,927.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.67300 | ₹126.73 |
| 100 | ₹8.29360 | ₹829.36 |
| 1,000 | ₹5.89867 | ₹5,898.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.16400 | ₹141.64 |
| 50 | ₹10.04540 | ₹502.27 |
| 100 | ₹8.78740 | ₹878.74 |
| 500 | ₹6.64044 | ₹3,320.22 |
| 1,000 | ₹5.97229 | ₹5,972.29 |