
CGA4C4C0G2W121J060AA | |
|---|---|
DigiKey Part Number | 445-15537-2-ND - Tape & Reel (TR) 445-15537-1-ND - Cut Tape (CT) 445-15537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W121J060AA |
Description | CAP CER 120PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 120 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W121J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.84532 | ₹15,381.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.99600 | ₹109.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹10.06400 | ₹100.64 |
| 100 | ₹6.50440 | ₹650.44 |
| 1,000 | ₹4.58009 | ₹4,580.09 |