
CGA4F2C0G2A182J085AA | |
|---|---|
DigiKey Part Number | 445-5752-2-ND - Tape & Reel (TR) 445-5752-1-ND - Cut Tape (CT) 445-5752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F2C0G2A182J085AA |
Description | CAP CER 1800PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F2C0G2A182J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.13200 | ₹91.32 |
| 50 | ₹6.44840 | ₹322.42 |
| 100 | ₹5.63780 | ₹563.78 |
| 500 | ₹4.25488 | ₹2,127.44 |
| 1,000 | ₹3.82994 | ₹3,829.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.10426 | ₹12,417.04 |
| 8,000 | ₹2.87549 | ₹23,003.92 |
| 12,000 | ₹2.76102 | ₹33,132.24 |
| 20,000 | ₹2.63418 | ₹52,683.60 |
| 28,000 | ₹2.56005 | ₹71,681.40 |
| 40,000 | ₹2.48874 | ₹99,549.60 |