2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F2C0G2A222J085AA

DigiKey Part Number
445-5753-2-ND - Tape & Reel (TR)
445-5753-1-ND - Cut Tape (CT)
445-5753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F2C0G2A222J085AA
Description
CAP CER 2200PF 100V C0G 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F2C0G2A222J085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,471
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹9.13200₹91.32
50₹6.44840₹322.42
100₹5.62840₹562.84
500₹4.25300₹2,126.50
1,000₹3.82808₹3,828.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.10263₹12,410.52
8,000₹2.87397₹22,991.76
12,000₹2.75947₹33,113.64
20,000₹2.63274₹52,654.80
28,000₹2.55862₹71,641.36
40,000₹2.48734₹99,493.60
Manufacturers Standard Package