CGA4F3X7R2E152M085AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 3,732
Unit Price: ₹16.77000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹27.02000
Datasheet

Similar


TDK
In Stock: 4,350
Unit Price: ₹46.59000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹43.80000
Datasheet

Upgrade


KEMET
In Stock: 11,863
Unit Price: ₹49.39000
Datasheet
1500 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F3X7R2E152M085AA

DigiKey Part Number
445-12746-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA4F3X7R2E152M085AA
Description
CAP CER 1500PF 250V X7R 0805
Customer Reference
Detailed Description
1500 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F3X7R2E152M085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes