4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X7R1E475K125DE

DigiKey Part Number
445-CGA4J1X7R1E475K125DETR-ND - Tape & Reel (TR)
445-CGA4J1X7R1E475K125DECT-ND - Cut Tape (CT)
445-CGA4J1X7R1E475K125DEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7R1E475K125DE
Description
AUTOMOTIVE GRADE SOFT TERM,0805,
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,520
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹47.52000₹47.52
10₹29.16700₹291.67
50₹21.89880₹1,094.94
100₹19.66220₹1,966.22
500₹15.87890₹7,939.45
1,000₹14.71127₹14,711.27
2,500₹13.47954₹33,698.85
5,000₹12.73722₹63,686.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹12.36858₹1,23,685.80
Manufacturers Standard Package