
CGA4J1X7R1E475K125DE | |
|---|---|
DigiKey Part Number | 445-CGA4J1X7R1E475K125DETR-ND - Tape & Reel (TR) 445-CGA4J1X7R1E475K125DECT-ND - Cut Tape (CT) 445-CGA4J1X7R1E475K125DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1E475K125DE |
Description | AUTOMOTIVE GRADE SOFT TERM,0805, |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹29.16700 | ₹291.67 |
| 50 | ₹21.89880 | ₹1,094.94 |
| 100 | ₹19.66220 | ₹1,966.22 |
| 500 | ₹15.87890 | ₹7,939.45 |
| 1,000 | ₹14.71127 | ₹14,711.27 |
| 2,500 | ₹13.47954 | ₹33,698.85 |
| 5,000 | ₹12.73722 | ₹63,686.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹12.36858 | ₹1,23,685.80 |