
CGA4J1X7R1V475M125AE | |
|---|---|
DigiKey Part Number | 445-172480-2-ND - Tape & Reel (TR) 445-172480-1-ND - Cut Tape (CT) 445-172480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V475M125AE |
Description | CAP CER 4.7UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1V475M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.34300 | ₹363.43 |
| 50 | ₹27.47120 | ₹1,373.56 |
| 100 | ₹24.75950 | ₹2,475.95 |
| 500 | ₹20.18222 | ₹10,091.11 |
| 1,000 | ₹18.76580 | ₹18,765.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹17.09824 | ₹34,196.48 |
| 4,000 | ₹16.16731 | ₹64,669.24 |
| 6,000 | ₹15.70107 | ₹94,206.42 |
| 10,000 | ₹15.18438 | ₹1,51,843.80 |
| 14,000 | ₹14.88220 | ₹2,08,350.80 |
| 20,000 | ₹14.59162 | ₹2,91,832.40 |