6.8 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X7S1C685K125AC

DigiKey Part Number
445-16112-2-ND - Tape & Reel (TR)
445-16112-1-ND - Cut Tape (CT)
445-16112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7S1C685K125AC
Description
CAP CER 6.8UF 16V X7S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X7S1C685K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,388
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹25.34700₹253.47
50₹18.84220₹942.11
100₹16.84800₹1,684.80
500₹13.46910₹6,734.55
1,000₹12.42542₹12,425.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹11.23684₹22,473.68
4,000₹10.55122₹42,204.88
6,000₹10.20806₹61,248.36
10,000₹9.82758₹98,275.80
14,000₹9.60521₹1,34,472.94
20,000₹9.39129₹1,87,825.80
Manufacturers Standard Package