
CGA4J1X8L1E475K125AC | |
|---|---|
DigiKey Part Number | 445-CGA4J1X8L1E475K125ACTR-ND - Tape & Reel (TR) 445-CGA4J1X8L1E475K125ACCT-ND - Cut Tape (CT) 445-CGA4J1X8L1E475K125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8L1E475K125AC |
Description | CAP CER 4.7UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8L1E475K125AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹40.35000 | ₹403.50 |
| 50 | ₹30.71420 | ₹1,535.71 |
| 100 | ₹27.74150 | ₹2,774.15 |
| 500 | ₹22.73366 | ₹11,366.83 |
| 1,000 | ₹21.18677 | ₹21,186.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.34495 | ₹38,689.90 |
| 4,000 | ₹18.32689 | ₹73,307.56 |
| 6,000 | ₹17.81716 | ₹1,06,902.96 |
| 10,000 | ₹17.25208 | ₹1,72,520.80 |
| 14,000 | ₹16.92178 | ₹2,36,904.92 |
| 20,000 | ₹16.60397 | ₹3,32,079.40 |
