4.7 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J1X8L1E475K125AE

DigiKey Part Number
445-CGA4J1X8L1E475K125AETR-ND - Tape & Reel (TR)
445-CGA4J1X8L1E475K125AECT-ND - Cut Tape (CT)
445-CGA4J1X8L1E475K125AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X8L1E475K125AE
Description
CAP CER 4.7UF 25V X8L 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X8L1E475K125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,164
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹90.39000₹90.39
10₹57.58900₹575.89
50₹44.61740₹2,230.87
100₹40.63840₹4,063.84
500₹33.91038₹16,955.19
1,000₹31.82954₹31,829.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹29.25714₹58,514.28
4,000₹27.88801₹1,11,552.04
6,000₹27.20224₹1,63,213.44
10,000₹26.44218₹2,64,421.80
14,000₹25.99763₹3,63,966.82
20,000₹25.57005₹5,11,401.00
Manufacturers Standard Package