
CGA4J1X8L1E475K125AE | |
|---|---|
DigiKey Part Number | 445-CGA4J1X8L1E475K125AETR-ND - Tape & Reel (TR) 445-CGA4J1X8L1E475K125AECT-ND - Cut Tape (CT) 445-CGA4J1X8L1E475K125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8L1E475K125AE |
Description | CAP CER 4.7UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8L1E475K125AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹57.58900 | ₹575.89 |
| 50 | ₹44.61740 | ₹2,230.87 |
| 100 | ₹40.63840 | ₹4,063.84 |
| 500 | ₹33.91038 | ₹16,955.19 |
| 1,000 | ₹31.82954 | ₹31,829.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹29.25714 | ₹58,514.28 |
| 4,000 | ₹27.88801 | ₹1,11,552.04 |
| 6,000 | ₹27.20224 | ₹1,63,213.44 |
| 10,000 | ₹26.44218 | ₹2,64,421.80 |
| 14,000 | ₹25.99763 | ₹3,63,966.82 |
| 20,000 | ₹25.57005 | ₹5,11,401.00 |